You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI MMUN2233LT1G

Bipolar Pre-Biased / Digital Transistor, BRT, Single NPN, 50 V, 100 mA, 4.7 kohm, 47 kohm

ONSEMI MMUN2233LT1G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MMUN2233LT1G
Order Code:
1651085
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MMUN2233LT1G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MMUN2233LT1G is an MMUN2233L series NPN transistor with a monolithic bias resistor network digital transistor. It is designed to replace a single device and its external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space.
  • Simplifies circuit design, reduces board space, reduces component count
  • Collector-base voltage is 50VDC max (TA = 25°C, common for Q1 and Q2)
  • Collector-emitter voltage is 50VDC max (TA = 25°C, common for Q1 and Q2)
  • Collector current - continuous is 100mAdc max (TA = 25°C, common for Q1 and Q2)
  • Input forward voltage is 30VDC max (TA = 25°C, common for Q1 and Q2)
  • Input reverse voltage is 5VDC max (TA = 25°C, common for Q1 and Q2)
  • Total device dissipation is 230mW max (TA = 25°C)
  • DC current gain is 200 (IC = 5.0mA, VCE = 10V, TA = 25°C)
  • Input resistor range from 3.3 to 6.1kohm (TA = 25°C, common for Q1 and Q2)
  • SOT-23 package, junction temperature range from -55 to +150°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single NPN

:
Single NPN

:
50V

:
50V

:
-

:
100mA

:
100mA

:
4.7kohm

:
0.1(Ratio)

:
47kohm

:
SOT-23

:
SOT-23

:
3 Pin

:
Surface Mount

:
400mW

:
150°C

:
80hFE

:
-

:
-

:
AEC-Q101

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 3000/reel:2317870 Check stock

1,006,894 In stock Need more?

57,810 deliver in 2-3 business days from our SG warehouse
949,084 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥15.68 (¥17.25 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT)
5+ ¥15.68 (¥17.25)
10+ ¥8.00 (¥8.80)
100+ ¥4.24 (¥4.66)
500+ ¥3.75 (¥4.13)
1000+ ¥3.57 (¥3.93)
2500+ ¥3.38 (¥3.72)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 3000/reel: 2317870

Available for back order

 
Check stock location (important)
 
Check Stock & Lead Times

42,000 more will be available on 6/17/25

More stock available week commencing 8/4/25

Quantity Price (Incl JCT)
3000+ ¥2.67 (¥2.937)
9000+ ¥2.62 (¥2.882)
24000+ ¥2.57 (¥2.827)
45000+ ¥2.51 (¥2.761)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 1651085) x 15.68 = ¥78.40
Total Price: ¥78.40 (¥86.24  Inc. JCT)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.