You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WURTH ELEKTRONIK 61500814221

Modular Connector, Modular Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount

WURTH ELEKTRONIK 61500814221

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
61500814221
Order Code:
1642038
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
WR-MJ
Technical Datasheet:
61500814221   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (WR-MJ)

See all from this product range

Product Overview

The 61500814221 is a CAT-5 8P8C/RJ45 horizontal shielded Modular Jack with PBT insulator, gold-plated copper alloy contacts and nickel-plated bronze housing.
  • 500-cycle Durability (mating) quality class
  • 1.5A Rated current
  • 120VAC Working voltage
  • 500MΩ Isolation resistance
  • 1000VAC/minute Dielectric withstanding voltage
  • 20mΩ Maximum contact resistance
  • Stamped contact type

Applications

Communications & Networking

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Modular Jack

:
1 x 1 (Port)

:
8P8C

:
Cat5

:
-

:
Through Hole Mount

:
Right Angle

:
Shielded

:
Without Magnetics

:
Without LED

:
Without Light Pipe

:
WR-MJ

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

350 In stock Need more?

350 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥345.55 (¥380.11 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl JCT)
1+ ¥345.55 (¥380.11)
10+ ¥338.88 (¥372.77)
50+ ¥325.72 (¥358.29)
100+ ¥312.63 (¥343.89)
500+ ¥299.67 (¥329.64)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --