You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ELECTROLUBE PCS250

Coating, Solder Mask, Peelable, Bottle, 250ml

ELECTROLUBE PCS250

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PCS250
Order Code:
1616568
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
EPCS250
Technical Datasheet:
PCS250   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for PCS250

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
84 In stock

Each

Pricing is unavailable. Please contact customer services.

1+ ¥6,580.08 (¥7,238.09) 5+ ¥6,266.74 (¥6,893.41) 10+ ¥5,848.96 (¥6,433.86) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Solder Mask

:
Electrical, Soldering

:
Bottle

:
Red

:
250ml

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The EPCS250 is a peel able Coating Mask synthetic which has been designed as an improved version of PCM with an extended shelf life. It is a flexible synthetic acrylic latex with good solvent resistance making it suitable for masking components, connectors and other items during a conformal coating process. PCS ensures that sensitive items and areas requiring further processing are not coated. It is particularly suitable for protecting areas from ingress of conformal coating, pin connectors, adjustable pots, IC sockets etc. The high film strength of PCS means that it can be peeled by hand without breaking or leaving residues. PCS has also proven to be an effective solder mask in wave soldering applications. It is in the form of red grease and insoluble in water.
  • Thermal cure
  • Completely hand-peelable, leaves no residue
  • Does not dissolve in solvents, does not contaminate conformal coating
  • Ammonia free
  • Suitable for use with dip, spray or brush applied conformal coatings
  • Can also be used as a solder mask
  • 1g/ml Density
  • 8.5 to 9.5 pH value

Applications

Industrial, Maintenance & Repair

Also Known As

EPCS250

No Longer Manufactured

¥2,709.13 (¥2,980.04 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥2,709.13 (¥2,980.04)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --