You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FTDI VDRIVE2
USB Interface, Data Collection, Monitoring, Remote Control, Sensor Networks, USB, 4.75 V, 5.25 V
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- VDRIVE2
- Order Code:
- 1615834
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- VDRIVE2 Datasheet
Product Overview
- Uses F.T.D.I.'s VNC1L embedded USB host controller I.C. device
- USB A' type socket to connect USB Flash disk
- Traffic indicator LED
- 2mm (0.08") pitch 8 pin connector
- 8-way header interconnect cable provided
- Only four signals to connect, excluding power and ground
- Jumper selectable UART or SPI interfaces
- Single 5V supply input, uses Vinculum VDAP firmware and command set
- Enclosure with snap in place clips allows for easy front panel mounting
- VDrive2 is a Pb -free, RoHS complaint development module
Applications
Portable Devices, Industrial, System Monitoring, Consumer Electronics
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Data Collection, Monitoring, Remote Control, Sensor Networks
- :
- USB A Socket
- :
- -
- :
- -
- :
- USB
- :
- 4.75V
- :
- 5.25V
- :
- -
Technical Documents (1)
4 In stock
4 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
95 more will be available on 5/24/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/8/25
95 more will be available on 5/24/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥4,533.21 (¥4,986.53) |
5+ | ¥4,464.24 (¥4,910.66) |
10+ | ¥4,395.27 (¥4,834.80) |
50+ | ¥4,387.44 (¥4,826.18) |
100+ | ¥4,384.30 (¥4,822.73) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.