You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 120006-0014

Sensor Cable, BRAD Nano Change, M12 Plug, Free End, 4 Positions, 2 m, 6.6 ft

MOLEX 120006-0014

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
120006-0014
Order Code:
1606758
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Micro-Change 120006 Series
Also Known As:
804000E03M020                
Technical Datasheet:
120006-0014   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Micro-Change 120006 Series)

See all from this product range

Product Overview

The 804000E03M020 is a 2m Micro-Change® Single-ended Cordset with 4-position M12 straight female to pigtail connection. This sensor cable comes with a black PVC cable jacket, TPU connector body and nickel-plated brass coupling nut.
  • Gold-plated over nickel copper alloy contacts
  • Fluoro-elastomer O-ring
  • Threaded coupling
  • 4A Maximum current per contact
  • 250VAC/DC Maximum voltage
  • 0.34mm² Wire size
  • IP67 Protection

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M12 Plug

:
Free End

:
4 Positions

:
2m

:
6.6ft

:
Micro-Change 120006 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

804000E03M020                

Available for back order

More stock available to supplier lead times which is approximately 6/23/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,833.15 (¥2,016.47 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT)
1+ ¥1,833.15 (¥2,016.47)
50+ ¥1,777.60 (¥1,955.36)
100+ ¥1,725.32 (¥1,897.85)
250+ ¥1,673.04 (¥1,840.34)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --