You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP LAN91C111I-NU

Ethernet Controller, MAC & PHY Ethernet Controller, IEEE 802.3, IEEE 802.3u, 2.97 V, 3.63 V, TQFP

MICROCHIP LAN91C111I-NU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
LAN91C111I-NU
Order Code:
1603712
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LAN91C111I-NU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The LAN91C111I-NU is a 10/100 Non-PCI Ethernet single-chip MAC and PHY designed to facilitate the implementation of a third generation of Fast Ethernet connectivity solutions for embedded applications. For this third generation of products, flexibility and integration dominate the design requirements. It is a mixed signal analogue/digital device that implements the MAC and PHY portion of the CSMA/CD protocol at 10 and 100 Mbps. The design will also minimize data throughput constraints utilizing a 32, 16 or 8-bit bus Host interface in embedded applications. The total internal memory FIFO buffer size is 8 Kbytes, which is the total chip storage for transmit and receive operations. It is software compatible with the LAN9000 family of products. Memory management is handled using a patented optimized MMU (Memory Management Unit) architecture and a 32-bit wide internal data path.
  • Fully supports full duplex switched Ethernet
  • Supports burst data transfer 8kbyte Internal memory for receive and transmit FIFO buffers
  • Enhanced power management
  • Built-in transparent arbitration
  • Flat MMU architecture with symmetric transmit and receive structures and queues
  • Low power CMOS design
  • MII management serial interface
  • Adaptive equalizer
  • Baseline wander correction

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MAC & PHY Ethernet Controller

:
IEEE 802.3, IEEE 802.3u

:
2.97V

:
3.63V

:
TQFP

:
128Pins

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

78 In stock Need more?

78 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5,481.55 (¥6,029.71 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT)
1+ ¥5,481.55 (¥6,029.71)
25+ ¥4,567.70 (¥5,024.47)
100+ ¥4,476.35 (¥4,923.99)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --