You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARTING 0930 016 0301
Heavy Duty Connector, Low Profile, Base, Bulkhead Mount, Aluminium Body, 2 Lever, 16B
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 0930 016 0301
- Order Code:
- 160301
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 0930 016 0301 Datasheet
Design your own connector solution
Han® Configurator tool for industrial connectors

Product Range Selector (Han B)
See all from this product rangeProduct Overview
- Polycarbonate and stainless steel locking lever
- Limiting temperature range from -40°C to 125°C
- Grey colour (RAL 7037) locking element
- Grey colour (RAL 7037) powder coated aluminium die-cast hood/housing
- NBR (nitrile butadiene rubber) seal
- UL94 V-0 flammability
- NEMA type 4/4X/12 protection class according to UL 50 standard
- UL and GL approved
- IP65 degree of protection according to DIN EN 60 529 standard
- Panel cut out of 82mm x 35mm
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Base, Bulkhead Mount
- :
- Aluminium Body
- :
- 2 Lever
- :
- 16B
- :
- Han 16B Hoods & Inserts
- :
- Han B
Technical Documents (3)
228 In stock Need more?
40 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
188 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
188 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
- 60+
- 180+
- 540+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥5,739.07 (¥6,312.98) |
12+ | ¥5,723.82 (¥6,296.20) |
60+ | ¥5,636.68 (¥6,200.35) |
180+ | ¥5,380.72 (¥5,918.79) |
540+ | ¥4,646.59 (¥5,111.25) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.