You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 47346-0001
USB Connector, Shielded, Micro USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 47346-0001
- Order Code:
- 1568026
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 47346 Series
- Also Known As:
- GTIN UPC EAN: 822350955478
- Technical Datasheet:
- 47346-0001 Datasheet
Product Range Selector (47346 Series)
See all from this product rangeProduct Overview
- 1.8A, 1.0A maximum per contact current and 30VAC (RMS) maximum voltage
- UL E107635 approved and 94V-0 flammability
- High temperature thermoplastic black resin
- 1000 durability (mating cycles max), 5 circuits (loaded)
- Copper alloy metal material, gold plating termination material, gold plating mating material
- Bottom-mount style and right angle orientation
- Features keying to mating part, polarized to mating part
- Surface mount termination interface style
- 0.65mm pitch - mating interface and 0.65mm pitch - termination interface
- Operating temperature range from -30°C to +85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micro USB Type B
- :
- USB 2.0
- :
- Receptacle (View Associated Connectors)
- :
- 5Ways
- :
- PCB Mount
- :
- Right Angle
- :
- Copper
- :
- Gold Plated Contacts
- :
- 47346 Series
Technical Documents (5)
Also Known As
14,279 In stock Need more?
426 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
13,853 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/11/25
13,853 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥168.56 (¥185.42) |
10+ | ¥137.51 (¥151.26) |
25+ | ¥126.77 (¥139.45) |
50+ | ¥119.16 (¥131.08) |
100+ | ¥112.06 (¥123.27) |
250+ | ¥103.30 (¥113.63) |
500+ | ¥97.15 (¥106.87) |
1000+ | ¥91.35 (¥100.49) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Available for back order
Quantity | Price (Incl JCT) |
---|---|
2000+ | ¥89.55 (¥98.505) |
4000+ | ¥85.27 (¥93.797) |
6000+ | ¥82.87 (¥91.157) |
10000+ | ¥79.94 (¥87.934) |
14000+ | ¥78.07 (¥85.877) |
Pricing is unavailable. Please contact customer services.