You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MH10568D Sub Connector, Standard, Plug, MH105, 15 Contacts, DA, IDC / IDT

MULTICOMP PRO MH10568
MULTICOMP PRO MH10568

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MH10568
Order Code:
154891
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MH10568   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MH105)

See all from this product range

Product Overview

The Metal D Sub Tin & Dimple series IDC standard D-sub Connector with tin and dimple shells. It has copper alloy contacts with 1.5 micron tin and 0.2 micron gold plating and glass filled polyester insulator, stamped tin plated steel shell.
  • Black insulators and IDC crimp back shell
  • Available with or without 4-40 UNC threads
  • Design allows use with standard back shells
  • 1.5A Current rating
  • 5000MΩ Insulation resistance
  • 10mΩ Contact resistance
  • -55 to 125°C Operating temperature
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Standard

:
Plug (View Associated Connectors)

:
MH105

:
15Contacts

:
DA

:
IDC / IDT

:
Cable Mount

:
Copper Alloy

:
Tin Plated Contacts

:
Steel Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 8/1/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,338.96 (¥2,572.86 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT)
1+ ¥2,338.96 (¥2,572.86)
10+ ¥2,113.70 (¥2,325.07)
25+ ¥1,913.06 (¥2,104.37)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --