You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 98266-0127
FFC / FPC Cable, Premo Flex Jumper, 12 Core, 0.5 mm, Same Sided Contacts, 6 ", 152 mm, White
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 98266-0127
- Order Code:
- 1519825
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Premo-Flex 98266 Series
- Also Known As:
- GTIN UPC EAN: 756054767603
- Technical Datasheet:
- 98266-0127 Datasheet
Product Range Selector (Premo-Flex 98266 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Same Sided Contacts
- :
- White
- :
- Premo-Flex 98266 Series
Technical Documents (2)
Product Overview
- Contact area can be configured on the same or opposite sides of the flexible cable jumper
- Rated up to +105°C
- Simple assembly process
- Ultra-thin, ultra-flexible 0.12mm FFC jumper
- 0.30mm pitch etched polyimide jumpers in cable termination thickness of 0.12mm
Also Known As
1,088 In stock Need more?
1,088 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 1000+
- 5000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥476.52 (¥524.17) |
10+ | ¥307.23 (¥337.95) |
100+ | ¥286.86 (¥315.55) |
1000+ | ¥266.48 (¥293.13) |
5000+ | ¥260.21 (¥286.23) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.