You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DURATOOL D00594

Metric Hex Key Set, Ball End, 9 Pieces of 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm Hex Keys

DURATOOL D00594

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D00594
Order Code:
1517812
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Duratool - Metric Hex Key Sets
Technical Datasheet:
D00594   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Duratool - Metric Hex Key Sets)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm Hex Keys

:
Duratool - Metric Hex Key Sets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

This D00594 Duratool 9-Piece Ball Ended Metric Hex Key Set is crafted from high-quality chrome vanadium steel. This versatile set includes hexagonal keys ranging from 1.5mm to 10mm, ensuring you have the right tool for any job. Durable and reliable, these hex keys are designed for precision and longevity, making them a perfect addition to any toolbox. Ideal for professional use or DIY enthusiasts, this set combines strength with convenience for all your metric hex needs.
  • High quality chrome vanadium steel, metric hexagonal keys
  • Chamfered ball point end on one side allows user to work at angles up to 25°
  • 1.5 x 60, 2 x 75, 2.5 x 85, 3 x 95, 4 x 100, 5 x 110, 6 x 130, 8 x 145, and 10 x 160mm
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Contents

1.5mm x 60mm, 2mm x 75mm, 2.5mm x 85mm, 3mm x 95mm, 4mm x 100mm, 5mm x 110mm, 6mm x 130mm, 8mm x 145mm & 10mm x 160mm

Footnotes

Sizes = Hex Size x Long Length

1,052 In stock Need more?

56 deliver in 2-3 business days from our SG warehouse
996 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,240.94 (¥1,365.03 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
  • 10+
Quantity Price (Incl JCT)
1+ ¥1,240.94 (¥1,365.03)
3+ ¥1,112.74 (¥1,224.01)
5+ ¥1,034.75 (¥1,138.23)
10+ ¥982.51 (¥1,080.76)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --