You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PRO SIGNAL PSG08485

Digital Thermo Hygrometer, -10°C to +50°C, 101 mm, 91 mm, 22 mm

PRO SIGNAL PSG08485

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG08485
Order Code:
3222847
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
PSG08485   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10% to 99% Relative Humidity

:
1%

:
0.1°C

:
101mm

:
91mm

:
22mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Digital Thermo Hygrometer monitors the environmental conditions of any workspace to guarantee ideal parameters are met. Fast-response sensors, update the easy-to-read display with dew point, wet bulb, humidity, and temperature levels. Constructed using heavy-duty, chemical-resistant plastics, the tools can withstand inclement weather even outside. Incorporated alarms will alert personnel in visual or audible methods that levels have exceeded desired range.
  • Digital thermometer, hygrometer and clock
  • Alarm function and calendar display
  • Large LCD display
  • Selectable ℃ or °F temperature display
  • Maximum & minimum temperature memory
  • Can sit on a table or be mounted on a wall
  • 12/ 24 Hour clock
  • Temperature range: -10℃ to +50℃ (-14°F to +122°F)
  • Humidity: 10%-99%
  • Resolution: 0.1℃/°F/ 1% (hygrometer)
  • Requires 1x AAA battery (not supplied)
  • Weight: 92g

Applications

Test & Measurement, Environmental, Automation & Process Control, Facility Maintenance, Laboratory, Office, Temperature Controllers

Contents

Requires 1x AAA battery (not supplied)

688 In stock Need more?

2 deliver in 2-3 business days from our SG warehouse
686 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥940.28 (¥1,034.31 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT)
1+ ¥940.28 (¥1,034.31)
5+ ¥935.37 (¥1,028.91)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --