You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LITTELFUSE 0217.500MXP

Fuse, Cartridge, Fast Acting, 500 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 217

LITTELFUSE 0217.500MXP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0217.500MXP
Order Code:
1354567
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
217
Technical Datasheet:
0217.500MXP   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (217)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fast Acting

:
500mA

:
250V

:
5mm x 20mm

:
0.2" x 0.79"

:
217

:
35A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The 217 series from Littlefuse are fast acting cartridge fuses with 5mm × 20mm physical size. These fuses are designed in glass body and meet IEC standards. The 217 series fuses are used as supplementary protection in appliance or utilization equipment to provide protection for components or internal circuits.
  • Meets the IEC 60127-2 sheet 2 specification
  • Available in cartridge and axial lead form
  • Rated voltage of 250VAC
  • CSA, CCC, SEMKO, VDE, CE approved
  • Available in 35A, 40A, 50A, 63A, 80A, 100A, 150A breaking capacity
  • Power dissipation of 1.6W, 2.5W, 4W
  • Current rating range from 0.032A to 15A
  • Operating temperature range -55°C to 125°C

Applications

Industrial, Safety

45,492 In stock Need more?

3,636 deliver in 2-3 business days from our SG warehouse
41,856 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥45.17 (¥49.69 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl JCT)
10+ ¥45.17 (¥49.69)
50+ ¥38.87 (¥42.76)
100+ ¥34.72 (¥38.19)
500+ ¥27.96 (¥30.76)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --