You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FTDI TTL-232R-3V3
Cable, USB to TTL Level, Serial Converter, 1.8m
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- TTL-232R-3V3
- Order Code:
- 1329311
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- TTL-232R-3V3 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB to 3.3V TTL Converter
- :
- 3Mbaud
- :
- SIP 6 Pin
- :
- FT232R
- :
- 1.8m
- :
- 5.9ft
- :
- -
Technical Documents (1)
Product Overview
- USB side of the cable is USB powered and USB 2.0 full speed compatible
- 1.8m long and supports a data transfer rate up to 3Mbaud
- Require USB drivers
- On board FT232RQ provides single chip USB to asynchronous serial data transfer interface
- Entire USB protocol handled by the electronics in the cable USB
- Connect directly to a microcontroller UART or I/O pins
- Internal EEPROM with user writeable area
- 3.3V output allows external logic to be powered from the USB port
- Low USB bandwidth consumption
Applications
Communications & Networking, Industrial, Wireless, Sensing & Instrumentation
Available for back order
393 more will be available on 6/5/25
2,707 more will be available on 5/24/25
1,100 more will be available on 7/26/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,730.65 (¥4,103.72) |
5+ | ¥3,650.71 (¥4,015.78) |
10+ | ¥3,570.77 (¥3,927.85) |
50+ | ¥3,410.88 (¥3,751.97) |
100+ | ¥3,291.75 (¥3,620.93) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.