You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA 74HC245D,653

Transceiver, Non Inverting, 74HC245, 2 V to 6 V Supply, -40 °C to 125 °C, SOIC-20

NEXPERIA 74HC245D,653

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HC245D,653
Order Code:
1201324
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
74HC245D,653   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

74HC245D,653 is a octal bus transceiver with 3 state outputs. This device features an (active low) output enable (OE) and send/receive (DIR) for direction control. A HIGH on (active low) OE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
  • Supply voltage range from 2V to 6V
  • Octal bidirectional bus interface
  • Complies with JEDEC standard JESD 7A
  • ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V)
  • CMOS low power dissipation
  • High noise immunity
  • Non-inverting 3-state outputs
  • Latch-up performance exceeds 100mA per JESD 78 Class II Level B
  • 20 pin SO package
  • Ambient temperature range from -40°C to 125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Non Inverting

:
74HC245

:
SOIC

:
SOIC

:
20Pins

:
2V

:
6V

:
74HC

:
74245

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 2000/reel:2336665 Check stock

2,752 In stock Need more?

1,000 deliver in 2-3 business days from our SG warehouse
1,752 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥41.70 (¥45.87 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
5+ ¥41.70 (¥45.87)
50+ ¥37.71 (¥41.48)
100+ ¥33.71 (¥37.08)
500+ ¥33.17 (¥36.49)
1000+ ¥32.63 (¥35.89)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 2000/reel: 2336665

Available for back order

 
Check stock location (important)
Quantity Price (Incl JCT)
2000+ ¥31.44 (¥34.584)
6000+ ¥27.58 (¥30.338)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 1201324) x 41.7 = ¥208.50
Total Price: ¥208.50 (¥229.4  Inc. JCT)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.