You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SENSATA/CRYDOM D2425

Solid State Relay, SPST-NO, 25 A, 280 VAC, Panel Mount, Screw, Zero Crossing

SENSATA/CRYDOM D2425

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
D2425
Order Code:
1200241
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
1
Technical Datasheet:
D2425   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (1)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO

:
25A

:
280VAC

:
Panel Mount

:
Screw

:
Zero Crossing

:
24VAC

:
3VDC

:
32VDC

:
1

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The D2425 from Crydom is a solid state relay in panel mounting. This is an SCR output relay suitable for heavy industrial loads.
  • Operating voltage range from 24Vrms to 280Vrms
  • DC control output
  • Control voltage range from 3VDC to32VDC
  • Operation rating is 25A at 24VAC to 280VAC
  • Zero voltage turn-on
  • UL/CSA/VDE Approved, CE Compliant to EN60950-1
  • Improved SEMS screw and washer
  • Redesigned housing with anti-rotation barriers
  • EMC compliant to level 3

Applications

Industrial, Power Management, Automation & Process Control

805 In stock Need more?

805 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥8,284.24 (¥9,112.66 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price (Incl JCT)
1+ ¥8,284.24 (¥9,112.66)
5+ ¥7,945.66 (¥8,740.23)
10+ ¥7,607.08 (¥8,367.79)
20+ ¥7,454.94 (¥8,200.43)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --