You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CINCH CONNECTIVITY SOLUTIONS DCCM-25S6E518.0B-LF

Micro D Cable Assembly, Micro-D Receptacle to Free End, 25 Ways, 1.4 ft, 450 mm

CINCH CONNECTIVITY SOLUTIONS DCCM-25S6E518.0B-LF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DCCM-25S6E518.0B-LF
Order Code:
1114171
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Dura-Con DCCM Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Dura-Con DCCM Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro-D Receptacle to Free End

:
-

:
Dura-Con DCCM Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The DCCM-25S6E518.0B-LF is a 18-inch Dura-Con D Connector with diallyl phthalate glass-reinforced insulator, screw mount metal shell mounting type, 25 contacts, socket (receptacle) contact, 26AWG stranded wire size, MIL-W-16878/4, 7-strand wire type and colour coded per MIL-Std.681, system 1 (stranded wire only) insulation colour or wire finish. Silicone elastomer compression interfacial seal protects contacts from moisture and humidity and isolates contacts from each other and the metal shell. Rugged twist-pin contacts resistant to shock and vibration make metal shell Dura-Con an excellent choice for harsh environments such as airborne or space applications.
  • 18" Lead length (stranded wire only)
  • Aluminium shell provides extra strength and EMI/RFI shielding capability
  • 3A Maximum Current Rating
  • 600VAC RMS at Sea level withstanding voltage
  • 8mΩ Maximum contact resistance
  • -55°C to +135°C Operating temperature range

Applications

Aerospace, Defence, Military

21 In stock Need more?

21 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥21,430.73 (¥23,573.80 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥21,430.73 (¥23,573.80)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --