You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CK TOOLS T4334M 055
Nut Spinner, 220mm Overall Length, 5.5mm Size, 130mm L Blade
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4334M 055
- Order Code:
- 1098797
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969533507
- Technical Datasheet:
- T4334M 055 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5.5mm
- :
- 130mm
- :
- 220mm
- :
- -
- :
- 5.1"
- :
- 8.7"
- :
- -
Technical Documents (1)
Product Overview
- Shatter resistant acetate handle - wipe clean, oil & acid resistant
- Large square shape handle design for maximum torque
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Anti roll flats to prevent the screwdriver rolling off sloping surfaces
- Chrome plated toughened alloy steel blade for increased strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Drop forged blades from Chrome Vanadium/Molybdenum steel, hardened and tempered
- According to DIN 3125
- Size: 5,5 mm
- Visible blade length: 90 mm
- Overall length: 220 mm
Also Known As
26 In stock Need more?
26 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
- 12+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,974.43 (¥2,171.87) |
6+ | ¥1,934.95 (¥2,128.45) |
12+ | ¥1,895.46 (¥2,085.01) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.