You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX17227AANT+T

DC/DC CONV, SYNC BOOST, 125DEG C

ANALOG DEVICES MAX17227AANT+T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17227AANT+T
Order Code:
3581911
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX17227AANT+T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

NanoPower boost converter capable of delivering load up to 2A peak inductor current and offering True Shutdown™, cycle-by-cycle inductor current limit, short-circuit, and thermal protection. During shutdown, current drawn from the input pin is 1nA. It offers ultra-low quiescent current, small total solution size, and high efficiency throughout the load and line range. It is ideal for battery-powered applications where long battery life is a must and high efficiency is required at all power levels. It utilizes adjustable on-time, pulse-frequency-modulation (PFM) control scheme that consumes ultra-low quiescent current. The IC features True Shutdown mode where the output disconnects from the input with no forward or reverse-current. This saves precious energy from the battery for systems that dynamically turn on and off by having the ability to start-up into a precharged output capacitor.
  • 350nA quiescent supply current from output
  • 96% peak efficiency, 90% orhigher at 500μA​
  • Typical 850mA output current at 5.0V (VIN = 3.0V)
  • 400mV to 5.5V input range, up to 5.35V in regulation
  • 880mV minimum start-up voltage
  • Single resistor-adjustable output voltage
  • Operating temperature range is from -40°C to +125°C
  • 1.58mm x 0.89mm, 6-bump WLP (3 x 2, 0.4mm pitch) package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1Outputs

:
Synchronous Boost (Step Up)

:
400mV

:
5.5V

:
850mA

:
850mA

:
WLP

:
6Pins

:
Surface Mount

:
-

:
2.3V

:
5.2V

:
-

:
96%

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

2,480 In stock Need more?

2,480 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥641.39 (¥705.53 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT)
1+ ¥641.39 (¥705.53)
10+ ¥446.57 (¥491.23)
25+ ¥393.13 (¥432.44)
100+ ¥337.93 (¥371.72)
250+ ¥309.85 (¥340.84)
500+ ¥297.98 (¥327.78)
2500+ ¥291.88 (¥321.07)
5000+ ¥290.78 (¥319.86)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --