You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 3-640427-2

IDC Connector, 20 AWG, IDC Receptacle, Female, 3.96 mm, 1 Row, 2 Contacts, Cable Mount

AMP - TE CONNECTIVITY 3-640427-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3-640427-2
Order Code:
1098453
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MTA-156 Series
Technical Datasheet:
3-640427-2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MTA-156 Series)

See all from this product range

Product Overview

The 3-640427-2 is a 2-position 1-row Wire-to-Post Closed-end Receptacle with socket type tin-plated copper alloy contacts and standard yellow nylon housing. The strain relief IDC connector has nickel-pated underplate, locking lance contact retention and locking ramp mating retention. It is suitable for use with the MTA-156 series header.
  • 600VAC Operating voltage
  • 90° Cable exit angle
  • UL94V-2 Flammability rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IDC Receptacle

:
Female

:
3.96mm

:
1 Row

:
2Contacts

:
Cable Mount

:
Copper Alloy

:
Tin Plated Contacts

:
0

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

47,640 In stock Need more?

60 deliver in 2-3 business days from our SG warehouse
31,249 deliver in 3-4 business days from our UK warehouse
16,331 deliver in 8-9 business days from our US warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥24.03 (¥26.43 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
Quantity Price (Incl JCT)
10+ ¥24.03 (¥26.43)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --