You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA BAT54C,215

Small Signal Schottky Diode, Dual Common Cathode, 30 V, 200 mA, 800 mV, 600 mA, 150 °C

NEXPERIA BAT54C,215

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BAT54C,215
Order Code:
1081192
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
BAT54C,215   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (BAT54)

See all from this product range

Product Overview

The BAT54C,215 from NXP is a Planar schottky barrier diodes with an integrated guard ring for stress protection encapsulated in a small 3 pin SOT23 (TO-236AB) surface mounted plastic package. Schottky barrier diode typically used for ultra high speed switching, line termination, voltage clamping and reverse polarity protection.
  • Dual common cathode configuration
  • Forward current of 200mA
  • Non repetitive peak forward current Ifsm of 600mA
  • Forward voltage of 800mV at IF = 100 mA
  • Ambient temperature range from -55°C to 150°C
  • Repetitive reverse voltage Vrrm of 30V
  • Total power dissipation of 250mW

Warnings

Market demand for this product has caused an extension in lead-times. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Dual Common Cathode

:
30V

:
200mA

:
800mV

:
600mA

:
150°C

:
SOT-23

:
3Pins

:
5ns

:
Surface Mount

:
BAT54

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 3000/reel:2319283 Check stock

408,611 In stock Need more?

25,456 deliver in 2-3 business days from our SG warehouse
383,155 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥14.43 (¥15.87 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
  • 500+
  • 1500+
  • 3000+
  • 7500+
Quantity Price (Incl JCT)
5+ ¥14.43 (¥15.87)
50+ ¥11.14 (¥12.25)
100+ ¥7.84 (¥8.62)
500+ ¥3.82 (¥4.20)
1500+ ¥3.75 (¥4.13)
3000+ ¥3.57 (¥3.93)
7500+ ¥3.38 (¥3.72)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 3000/reel: 2319283

Available for back order

 
Check stock location (important)
Quantity Price (Incl JCT)
3000+ ¥3.45 (¥3.795)
9000+ ¥2.67 (¥2.937)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 1081192) x 14.43 = ¥72.15
Total Price: ¥72.15 (¥79.36  Inc. JCT)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.