You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEXPERIA BAS16,215
Small Signal Diode, Single, 100 V, 215 mA, 1.25 V, 4 ns, 4 A
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- BAS16,215
- Order Code:
- 1081180
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- BAS16
- Technical Datasheet:
- BAS16,215 Datasheet
Product Range Selector (BAS16)
See all from this product rangeProduct Overview
- High switching speed: trr ≤ 4ns
- Low capacitance and low leakage current
- Reverse voltage: VR ≤ 100V
- Repetitive peak reverse voltage: VRRM ≤ 100V
- 0.5µA max reverse current at VR = 80V, Tamb = 25°C
- 215mA max forward current
- Power dissipation is 250mW
- Operating junction temperature range from -65°C to 150°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single
- :
- 100V
- :
- 215mA
- :
- 1.25V
- :
- 4ns
- :
- 4A
- :
- 150°C
- :
- TO-236AB
- :
- 3Pins
- :
- Surface Mount
- :
- BAS16
- :
- AEC-Q101
Technical Documents (3)
39,827 In stock
9,817 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
30,010 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
15,000 more will be available on 5/15/25
18,000 more will be available on 6/17/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/14/25
15,000 more will be available on 5/15/25
18,000 more will be available on 6/17/25
30,010 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
- 500+
- 1500+
Quantity | Price (Incl JCT) |
---|---|
5+ | ¥8.00 (¥8.80) |
50+ | ¥6.90 (¥7.59) |
100+ | ¥5.80 (¥6.38) |
500+ | ¥3.30 (¥3.63) |
1500+ | ¥3.24 (¥3.56) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
1,146,000 In stock
Quantity | Price (Incl JCT) |
---|---|
3000+ | ¥1.80 (¥1.98) |
Pricing is unavailable. Please contact customer services.