You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARWIN M50-3000545
PCB Receptacle, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Mount
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M50-3000545
- Order Code:
- 1022299
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Archer M50 Series
- Technical Datasheet:
- M50-3000545 Datasheet
Product Range Selector (Archer M50 Series)
See all from this product rangeProduct Overview
- Number of contacts varies from 3 to 50 per row
- Ul94 V-0 black colour polyamide (Nylon) 6T moulding
- Gold over nickel plated phosphor bronze contact
- Current rating of 1A
- Contact resistance is 20mohm maximum
- Insulation resistance of 1000Mohm minimum
- Durability of 300 cycles
- Operating temperature range -40°C to 105°C
- Voltage proof of 1000V
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 1.27mm
- :
- 2Rows
- :
- 10Contacts
- :
- Through Hole Mount
- :
- Archer M50 Series
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Documents (4)
2,922 In stock
1,606 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
1,316 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
935 more will be available on 5/6/25
510 more will be available on 7/1/25
1,020 more will be available on 7/15/25
510 more will be available on 8/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/18/25
935 more will be available on 5/6/25
510 more will be available on 7/1/25
1,020 more will be available on 7/15/25
510 more will be available on 8/12/25
1,316 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 85+
- 170+
- 510+
- 1020+
- 5015+
- 10030+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥274.32 (¥301.75) |
85+ | ¥200.57 (¥220.63) |
170+ | ¥190.98 (¥210.08) |
510+ | ¥176.73 (¥194.40) |
1020+ | ¥168.30 (¥185.13) |
5015+ | ¥150.42 (¥165.46) |
10030+ | ¥143.25 (¥157.58) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.