You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARWIN M20-9990246
Pin Header, Straight, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, M20 Series
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M20-9990246
- Order Code:
- 1022247
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- M20 Series
- Technical Datasheet:
- M20-9990246 Datasheet
Product Range Selector (M20 Series)
See all from this product rangeProduct Overview
- 6.1mm mating height
- Number of contacts varies from 2 to 40 per row
- Available in gold and tin finish
- Contact material is brass
- UL94 V-0 black colour high temperature polyamide (Nylon) 6T moulding
- Current rating is 3A maximum
- Contact resistance is 25mohm maximum (gold) and 30mohm maximum (tin)
- Operating temperature range -40°C to 105°C
- Durability of 300 operations (gold) and 50 operation (tin)
- Dielectric strength of 750VAC/DC
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 2Contacts
- :
- Through Hole
- :
- M20 Series
- :
- Unshrouded
- :
- Brass
- :
- Tin Plated Contacts
- :
- Pin Header
Technical Documents (4)
6,194 In stock
3,100 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
3,094 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
24,000 more will be available on 6/24/25
12,000 more will be available on 7/22/25
12,000 more will be available on 8/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/1/25
24,000 more will be available on 6/24/25
12,000 more will be available on 7/22/25
12,000 more will be available on 8/12/25
3,094 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 100+
- 300+
Quantity | Price (Incl JCT) |
---|---|
100+ | ¥11.53 (¥12.68) |
300+ | ¥10.76 (¥11.84) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.