You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
YAMAICHI NFS-26A-0001
Connector Accessory, Strain Relief, Yamaichi NFS Series IDC Receptacles, 26 Ways
- Manufacturer:
- YAMAICHI YAMAICHI
- Manufacturer Part No:
- NFS-26A-0001
- Order Code:
- 3267868
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- NFS
Product Range Selector (NFS)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Strain Relief
- :
- Yamaichi NFS Series IDC Receptacles
- :
- 26Ways
- :
- PBT (Polybutylene Terephthalate), Glass Filled
- :
- NFS
Technical Documents (0)
9 In stock
9 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
- 250+
- 500+
- 1500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥162.26 (¥178.49) | ( ) |
50+ | ¥146.85 (¥161.54) | ( ) |
100+ | ¥136.89 (¥150.58) | ( ) |
250+ | ¥130.97 (¥144.07) | ( ) |
500+ | ¥125.04 (¥137.54) | ( ) |
1500+ | ¥110.63 (¥121.69) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.