You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
YAGEO RC2010JK-070RL
Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Thick Film, 750 mW, 2 A, Surface Mount Device
- Manufacturer:
- YAGEO YAGEO
- Manufacturer Part No:
- RC2010JK-070RL
- Order Code:
- 9235523
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RC2010JK-070RL Datasheet
Product Range Selector (RC_L Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2010 [5025 Metric]
- :
- Thick Film
- :
- 750mW
- :
- 2A
- :
- Surface Mount Device
- :
- RC_L Series
- :
- 5mm
- :
- 2.5mm
- :
- 0.55mm
- :
- -55°C
- :
- 125°C
Technical Documents (3)
Product Overview
- High component and equipment reliability
- Halogen-free epoxy
- 200V Working voltage
- 500V Maximum overload
- 500V Dielectric withstanding voltage
29,852 In stock
29,852 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20,000 more will be available on 6/17/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
20,000 more will be available on 6/17/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥6.27 (¥6.90) | ( ) |
100+ | ¥4.39 (¥4.83) | ( ) |
500+ | ¥4.32 (¥4.75) | ( ) |
1000+ | ¥4.24 (¥4.66) | ( ) |
2000+ | ¥4.16 (¥4.58) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
4000+ | ¥3.61 (¥3.971) | (¥3.971) |
20000+ | ¥2.83 (¥3.113) | (¥3.113) |
40000+ | ¥2.78 (¥3.058) | (¥3.058) |
Pricing is unavailable. Please contact customer services.