You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
YAGEO RC1218JK-072R2L
SMD Chip Resistor, 2.2 ohm, ± 5%, 1 W, 1218 [3045 Metric], Thick Film, General Purpose
- Manufacturer:
- YAGEO YAGEO
- Manufacturer Part No:
- RC1218JK-072R2L
- Order Code:
- 2693839
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- RC_L Series
- Technical Datasheet:
- RC1218JK-072R2L Datasheet
Product Range Selector (RC_L Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.2ohm
- :
- ± 5%
- :
- 1W
- :
- 1218 [3045 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- RC_L Series
- :
- ± 300ppm/°C
- :
- 200V
- :
- 3.1mm
- :
- 4.6mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
Product Overview
- 1218 (3045 metric) EIA size code
- Resistance is 2.2ohm with ±5% tolerance
- Maximum working voltage is 200V and power rating is 1W
- Temperature coefficient is ±200ppm/°C
- Operating temperature range from -55°C to 155°C
- High component and equipment reliability
- Forbidden materials are not used in products/production
- Small chip size save PCB space
Available for back order
More stock available to supplier lead times which is approximately 6/2/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 4000+
- 20000+
- 40000+
Quantity | Price (Incl JCT) |
---|---|
4000+ | ¥13.96 (¥15.36) |
20000+ | ¥13.64 (¥15.00) |
40000+ | ¥13.49 (¥14.84) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.