You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
YAGEO RC1206JR-100RL
RES, THICK FILM, 0R, 0.25W, 1206
- Manufacturer:
- YAGEO YAGEO
- Manufacturer Part No:
- RC1206JR-100RL
- Order Code:
- 1799534
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RC1206JR-100RL Datasheet
Product Range Selector (RC Series)
See all from this product rangeAlternatives for RC1206JR-100RL
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1206 [3216 Metric]
- :
- Thick Film
- :
- 250mW
- :
- 2A
- :
- Surface Mount Device
- :
- RC Series
- :
- 3.2mm
- :
- 1.6mm
- :
- 0.55mm
- :
- -55°C
- :
- 155°C
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥15.68 (¥17.25) | ( ) |
10+ | ¥3.61 (¥3.97) | ( ) |
100+ | ¥2.83 (¥3.11) | ( ) |
500+ | ¥2.04 (¥2.24) | ( ) |
1000+ | ¥1.73 (¥1.90) | ( ) |
2000+ | ¥1.58 (¥1.74) | ( ) |
4000+ | ¥1.42 (¥1.56) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.