You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

YAGEO RC1206JR-07680RL

SMD Chip Resistor, 680 ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose

YAGEO RC1206JR-07680RL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC1206JR-07680RL
Order Code:
2693828
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RC1206JR-07680RL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RC_L Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
680ohm

:
± 5%

:
250mW

:
1206 [3216 Metric]

:
Thick Film

:
General Purpose

:
RC_L Series

:
± 100ppm/°C

:
200V

:
3.1mm

:
1.6mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The RC1206JR-07680RL from Yageo(Phycomp) is a RC_L series general purpose chip resistor. The resistor is constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element.
  • 1206 (3216 metric) EIA size code
  • Resistance is 680 ohm with ±5% tolerance
  • Maximum working voltage is 200V and power rating is 250mW
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature range from -55°C to 155°C
  • High component and equipment reliability
  • Forbidden materials are not used in products/production
  • Small chip size save PCB space
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :9240500 Check stock

15,000 In stock Need more?

15,000 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1.38 ( ¥1.52  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
  • 5000+
  • 25000+
  • 50000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5000+ ¥1.38 (¥1.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ ¥1.21 (¥1.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥0.995 (¥1.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 9240500

 

 
Check stock location (important)
 
 

 

More stock available week commencing 6/30/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
10+ ¥3.14 (¥3.454)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥3.454)
100+ ¥2.51 (¥2.761)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥2.761)
500+ ¥1.89 (¥2.079)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥2.079)
1000+ ¥1.57 (¥1.727)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥1.727)
2500+ ¥1.54 (¥1.694)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥1.694)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 9240500) x 1.54 = ¥7,700.00
Total Price: ¥7,700.00 (¥8,470.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2693828) x 1.38 = ¥6,900.00
Total Price: ¥6,900.00 (¥7,590.00  Inc. JCT)
Choose your packaging preference
9240500
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.