You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
YAGEO RC0805JR-073K3L.
RES, THICK FILM, 3K3, 5%, 0.125W, 0805
- Manufacturer:
- YAGEO YAGEO
- Manufacturer Part No:
- RC0805JR-073K3L.
- Order Code:
- 1799495
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RC0805JR-073K3L. Datasheet
Product Range Selector (RC Series)
See all from this product rangeAlternatives for RC0805JR-073K3L.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3.3kohm
- :
- ± 5%
- :
- 125mW
- :
- 0805 [2012 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- RC Series
- :
- ± 100ppm/°C
- :
- 150V
- :
- 2.01mm
- :
- 1.25mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥15.68 (¥17.25) | ( ) |
10+ | ¥2.04 (¥2.24) | ( ) |
100+ | ¥1.26 (¥1.39) | ( ) |
500+ | ¥1.11 (¥1.22) | ( ) |
1000+ | ¥0.941 (¥1.04) | ( ) |
2000+ | ¥0.923 (¥1.02) | ( ) |
4000+ | ¥0.904 (¥0.99) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.