You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
YAGEO RC0402JR-134K7L
RESISTOR, THICK FILM, 4.7KOHM, 62.5mW 5%
- Manufacturer:
- YAGEO YAGEO
- Manufacturer Part No:
- RC0402JR-134K7L
- Order Code:
- 1799318
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RC0402JR-134K7L Datasheet
Product Range Selector (0)
See all from this product rangeAlternatives for RC0402JR-134K7L
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.7kohm
- :
- ± 5%
- :
- 62.5mW
- :
- 0
- :
- 0402 [1005 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- 0
- :
- ± 100ppm/°C
- :
- 50V
- :
- 1.02mm
- :
- 0.5mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥0.639 (¥0.70) | ( ) |
10+ | ¥0.634 (¥0.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.