You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

YAGEO RC0402FR-0762KL

SMD Chip Resistor, 62 kohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose

YAGEO RC0402FR-0762KL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0402FR-0762KL
Order Code:
2693622
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RC0402FR-0762KL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RC_L Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
62kohm

:
± 1%

:
62.5mW

:
0402 [1005 Metric]

:
Thick Film

:
General Purpose

:
RC_L Series

:
± 150ppm/°C

:
50V

:
1mm

:
0.5mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The RC0402FR-0762KL from Yageo(Phycomp) is a RC_L series general purpose chip resistor. The resistor is constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element.
  • 0402 (1005 metric) EIA size code
  • Resistance is 62Kohm with ±1% tolerance
  • Maximum working voltage is 50V and power rating is 63mW
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature range from -55°C to 155°C
  • High component and equipment reliability
  • Forbidden materials are not used in products/production
  • Small chip size save PCB space
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1458817 Check stock

Available for back order

More stock available to supplier lead times which is approximately 7/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥0.314 ( ¥0.35  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
  • 10000+
  • 50000+
  • 100000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10000+ ¥0.314 (¥0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥0.308 (¥0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100000+ ¥0.302 (¥0.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
10000 (Cut Tape 1458817) x 0.462 = ¥4,620.00
Total Price: ¥4,620.00 (¥5,082.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10000 (Reel 2693622) x 0.314 = ¥3,140.00
Total Price: ¥3,140.00 (¥3,454.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1458817
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.