You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

YAGEO RC0402FR-07470RP

SMD Chip Resistor, 470 ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose

YAGEO RC0402FR-07470RP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0402FR-07470RP
Order Code:
3993382
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
RC_P Series
Technical Datasheet:
RC0402FR-07470RP   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RC_P Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
470ohm

:
± 1%

:
62.5mW

:
0402 [1005 Metric]

:
Thick Film

:
General Purpose

:
RC_P Series

:
± 100ppm/°C

:
50V

:
1mm

:
0.5mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

RC0402FR-07470RP is a RC_P series general purpose of lead-free thick film chip resistor.
  • Resistance is 470 ohm
  • Resistance tolerance is ±1%
  • 0402 [1005 Metric] case size
  • Temperature coefficient is ±100ppm/°C
  • Voltage rating is 50V and power rating is 62.5mW
  • Operating temperature range from -55°C to 155°C
  • Compatible with all soldering processes
  • Barrier layer end termination
  • Highly stable in auto-placement surface mounting applications
  • Highly reliable electrode construction
Packaging type Each

Available for back order

Deliveries start from 6/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2.20 ( ¥2.42  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 2500+
  • 5000+
  • 10000+
  • 50000+
  • 100000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥2.20 (¥2.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1.73 (¥1.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1.26 (¥1.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥0.784 (¥0.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥0.628 (¥0.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥0.471 (¥0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥0.462 (¥0.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100000+ ¥0.453 (¥0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --