You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

YAGEO RC0402FR-07150RL

SMD Chip Resistor, 150 ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose

YAGEO RC0402FR-07150RL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0402FR-07150RL
Order Code:
2421893
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
RC_L Series
Technical Datasheet:
RC0402FR-07150RL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RC_L Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
150ohm

:
± 1%

:
62.5mW

:
0402 [1005 Metric]

:
Thick Film

:
General Purpose

:
RC_L Series

:
± 250ppm/°C

:
50V

:
1mm

:
0.5mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

RC0402FR-07150RL is a RC_L series general purpose chip resistor with lead free terminations made by thick film process. This series has highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc. The resistor is constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environmental influences. The resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations.
  • Reduce environmentally hazardous waste
  • High component and equipment reliability
  • Saving of PCB space
  • Compatible with all soldering processes
  • Highly stable in auto-placement surface mounting application
  • Barrier layer end termination
  • 0402 size, 150 ohm resistance, ±100ppm/°C temperature coefficient
  • ±1% tolerance
  • 1/16W power rating, 50V maximum working voltage
  • Operating temperature range from -55°C to 155°C
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :9239138 Check stock

300,000 In stock Need more?

110,000 deliver in 2-3 business days from our SG warehouse
190,000 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥0.471 ( ¥0.52  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
  • 10000+
  • 50000+
  • 100000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10000+ ¥0.471 (¥0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥0.314 (¥0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100000+ ¥0.308 (¥0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 9239138

 

 
Check stock location (important)
 
 

 

More stock available week commencing 7/7/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
10+ ¥1.26 (¥1.386)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥1.386)
100+ ¥0.627 (¥0.69)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥0.69)
500+ ¥0.549 (¥0.604)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥0.604)
2500+ ¥0.471 (¥0.518)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥0.518)
5000+ ¥0.419 (¥0.461)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥0.461)
10000+ ¥0.367 (¥0.404)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥0.404)
50000+ ¥0.314 (¥0.345)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥0.345)
100000+ ¥0.308 (¥0.339)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥0.339)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
10000 (Cut Tape 9239138) x 0.367 = ¥3,670.00
Total Price: ¥3,670.00 (¥4,037.00  Inc. JCT)
10000 (Reel 2421893) x 0.471 = ¥4,710.00
Total Price: ¥4,710.00 (¥5,181.00  Inc. JCT)
Choose your packaging preference
9239138
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.