You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

YAGEO JC24F5001R

Fuse, Surface Mount, 5 A, Fast Acting, 125 V, 2410 [6125 Metric], JC24F Series

YAGEO JC24F5001R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
JC24F5001R
Order Code:
4420182
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
JC24F Series
Technical Datasheet:
JC24F5001R   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (JC24F Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5A

:
Fast Acting

:
-

:
125V

:
2410 [6125 Metric]

:
JC24F Series

:
-

:
100A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

JC24F5001R is a JC24F series Wire-in-Air (WIR) SMD 2410, fast-acting fuse. Typical applications include storage system, PC server, Telecom system and cooling fan system.
  • Voltage rating is 125VDC
  • Current rating is 5A
  • 100A at 125VDC interrupting
  • Operating temperature -55 to 125°C
  • Excellent long-term stability
  • Typical DCR is 13.4mohm
  • High inrush withstand capability
Packaging type Cut Tape

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥27.98 ( ¥30.78  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥27.98 (¥30.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥26.78 (¥29.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥22.18 (¥24.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥18.99 (¥20.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥17.39 (¥19.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥14.39 (¥15.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --