You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
YAGEO JC24F2002R
Fuse, Surface Mount, 20 A, Fast Acting, 65 V, 2410 [6125 Metric], JC24F Series
- Manufacturer:
- YAGEO YAGEO
- Manufacturer Part No:
- JC24F2002R
- Order Code:
- 4420177
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- JC24F Series
- Technical Datasheet:
- JC24F2002R Datasheet
Product Range Selector (JC24F Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 20A
- :
- Fast Acting
- :
- -
- :
- 65V
- :
- 2410 [6125 Metric]
- :
- JC24F Series
- :
- -
- :
- 100A
Technical Documents (1)
Product Overview
- Voltage rating is 65VDC
- Current rating is 20A
- 100A at 65VDC interrupting
- Operating temperature -55 to 125°C
- Excellent long-term stability
- Typical DCR is 3mohm
- High inrush withstand capability
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥27.97 (¥30.77) | ( ) |
50+ | ¥23.41 (¥25.75) | ( ) |
100+ | ¥20.10 (¥22.11) | ( ) |
250+ | ¥18.86 (¥20.75) | ( ) |
500+ | ¥17.31 (¥19.04) | ( ) |
1000+ | ¥16.80 (¥18.48) | ( ) |
5000+ | ¥15.60 (¥17.16) | ( ) |
10000+ | ¥14.83 (¥16.31) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.