You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

YAGEO AC0805FR-071K2L

SMD Chip Resistor, 1.2 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

YAGEO AC0805FR-071K2L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
AC0805FR-071K2L
Order Code:
4150190
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AC Series
Technical Datasheet:
AC0805FR-071K2L   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.2kohm

:
± 1%

:
125mW

:
0805 [2012 Metric]

:
Thick Film

:
General Purpose

:
AC Series

:
± 100ppm/°C

:
150V

:
2mm

:
1.25mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Automotive grade AC series thick film chip resistor with leadfree terminations are made by thick film process. Suitable for car electronics and industrial applications. The resistors are constructed on top of an automotive grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive glaze. The resistive glaze is covered by a protective glass. The composition of the glaze is adjusted to give the approximately required resistance value and laser trimming of this resistive glaze achieves the value within tolerance. The whole element is covered by a protective overcoat.
  • AEC-Q200 qualified
  • Soldering is compliant with J-STD-020D
  • Reduce environmentally hazardous waste
  • High component and equipment reliability
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :3495319 Check stock

Available for back order

More stock available to supplier lead times which is approximately 8/11/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1.10 ( ¥1.21  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
  • 5000+
  • 25000+
  • 50000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5000+ ¥1.10 (¥1.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ ¥0.471 (¥0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥0.462 (¥0.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 3495319) x 1.4 = ¥7,000.00
Total Price: ¥7,000.00 (¥7,700.0  Inc. JCT)
5000 (Reel 4150190) x 1.1 = ¥5,500.00
Total Price: ¥5,500.00 (¥6,050.0  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
3495319
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.