You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
YAGEO 471KD14-TR
TVS Varistor, 300 V, 385 V, 14D Series, 775 V, Disc 14mm, Metal Oxide Varistor (MOV)
- Manufacturer:
- YAGEO YAGEO
- Manufacturer Part No:
- 471KD14-TR
- Order Code:
- 3052490
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 14D Series
- Technical Datasheet:
- 471KD14-TR Datasheet
Product Range Selector (14D Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 300V
- :
- 385V
- :
- 14D Series
- :
- 775V
- :
- Disc 14mm
- :
- Metal Oxide Varistor (MOV)
- :
- 4.5kA
- :
- -40°C
- :
- 105°C
- :
- 118J
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥58.14 (¥63.95) | ( ) |
10+ | ¥38.48 (¥42.33) | ( ) |
100+ | ¥29.21 (¥32.13) | ( ) |
500+ | ¥25.33 (¥27.86) | ( ) |
1000+ | ¥22.30 (¥24.53) | ( ) |
2000+ | ¥19.37 (¥21.31) | ( ) |
4000+ | ¥16.43 (¥18.07) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.