You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XSENS MTI-3-0I-T

MEMS Module, 2.16 V, 3.6 V, LCC, 28 Pins

XSENS MTI-3-0I-T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XSENS XSENS
Manufacturer Part No:
MTI-3-0I-T
Order Code:
3793982
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MTi 3
Technical Datasheet:
MTI-3-0I-T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MTi 3)

See all from this product range

Product Overview

MTi-3 is the smallest self-contained Attitude Heading and Reference System (AHRS). In addition to the data collected and computed by the MTi-1 and the MTi-2, it delivers true north-referenced yaw or heading. As a member of the MTi 1-series, the MTi-3 stands out for its small form factor (12.1mm x 12.1mm). The Xsens optimized strapdown algorithm (AttitudeEngine™) performs high-speed dead-reckoning calculations at 1KHz, accurately capturing high-frequency motions. Xsens’ industry-leading sensor fusion algorithm provides high accuracy and sensor auto-calibration in this cost-effective module for a wide range of (embedded) applications. It relieves you of the work of designing, integrating and maintaining gyroscopes, accelerometers and other sensors. The MTi-3 is part of the MTi 1-series supported by the MT software suite which includes MT manager (GUI for Windows/Linux), SDK, example codes and drivers for many platforms.
  • Smallest form factor on the market
  • Easy integration, low cost, robustness, strapdown integration algorithm
  • IP00 IP-rating
  • 2000deg/s gyroscope range, 16g accelerometer range, ±8G magnetometer range
  • Operating temperature range from -40 to 85°C
  • Dimensions is 12.1 x 12.1 x 2.55mm
  • UART, SPI, I²C Interfaces, Xbus protocols
  • Built-in-self test, sync options
  • SMD, footprint compatible with JEDEC PLCC-28
  • Features on-board XKF3™ sensor fusion algorithm that limits load on application processor

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer

:
2.16V

:
LCC

:
3.6V

:
LCC

:
28Pins

:
± 16g

:
± 2000°/s

:
MTi 3

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

¥64,424.82 ( ¥70,867.30  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥64,424.82 (¥70,867.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --