You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XSENS MTI-1-T
MEMS Module, MTI-1 Series, IMU, 2.16 V to 3.6 V, ± 16g, PLCC-28
- Manufacturer:
- XSENS XSENS
- Manufacturer Part No:
- MTI-1-T
- Order Code:
- 2912954
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MTI-1-T Datasheet
Product Range Selector (MTi 1)
See all from this product rangeProduct Overview
- Smallest industrial grade form factor on the market, at just over 12mm x 12mm
- Easy integration, ideal for high-volume applications
- IP00 IP-rating
- 2000deg/s gyroscope range, 16g accelerometer range, ±8G magnetometer range
- Operating temperature range from -40 to 85°C
- Dimensions is 12.1 x 12.1 x 2.55mm
- UART, SPI, I²C Interfaces, Xbus protocols
- Built-in-self test, sync options
- SMD, footprint compatible with JEDEC PLCC-28
- Features on-board XKF3™ sensor fusion algorithm that limits load on application processor
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
- :
- 2.16V
- :
- LCC
- :
- 3.6V
- :
- LCC
- :
- 28Pins
- :
- ± 16g
- :
- ± 2000°/s
- :
- MTi 1
- :
- MSL 3 - 168 hours
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥30,246.70 (¥33,271.37) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.