You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XP POWER RDQ150110S24

Isolated Through Hole DC/DC Converter, Railway, 2:1, 150 W, 1 Output, 24 V, 6.5 A

XP POWER RDQ150110S24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
RDQ150110S24
Order Code:
2422845
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RDQ150110S24   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RDQ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Railway

:
Half Brick

:
2:1

:
150W

:
1 Output

:
24V

:
6.5A

:
-

:
-

:
Regulated

:
2.25kV

:
110V

:
Fixed, Adjustable

:
57.9mm

:
12.7mm

:
61mm

:
66V

:
160V

:
RDQ Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The RDQ range consist of 100W and 150W brick style DC-DC converters. They were designed for railway applications and have an input voltage range of 66V to 160VDC (110VDC nominal). The RDQ100 series is packaged in an industry standard quarter brick format while the RDQ150 range is a half brick size. Both series have a very high efficiency of up to 92% and single outputs of 12V, 24V or 28VDC. A trim pin allows the output voltage to be adjusted by ±10% and all models include remote on/off and remote sense as standard features. They utilize baseplate cooling and with a suitable heatsink and appropriate airflow can operate over a wide baseplate temperature range of -40°C to 100°C. Isolation voltage is 2250VDC from input to output and input to case and 1500 VDC from output to case. The output is tightly regulated to within ±0.2% maximum under all line and load conditions. Up to 4 modules can be connected in parallel for current sharing requirements.
  • 110VDC Input for Rail Applications
  • Efficiency, up to 92%
  • Half Brick Package
  • Operating Temperature -40°C to 100°C
  • Base Plate Cooled
  • Remote On/Off & Remote Sense

Applications

Automotive, Signal Processing, Industrial

45 In stock Need more?

45 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥24,915.26 ( ¥27,406.79  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 12+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥24,915.26 (¥27,406.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥24,089.97 (¥26,498.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12+ ¥24,087.15 (¥26,495.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --