You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XP POWER RDF5072WS24
Isolated Through Hole DC/DC Converter, Railway, 12:1, 50 W, 1 Output, 24 V, 2.1 A
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- RDF5072WS24
- Order Code:
- 2835069
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RDF5072WS24 Datasheet
Product Range Selector (RDF Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Railway
- :
- Quarter Brick
- :
- 12:1
- :
- 50W
- :
- 1 Output
- :
- 24V
- :
- 2.1A
- :
- -
- :
- -
- :
- Regulated
- :
- 3kV
- :
- 72V
- :
- Fixed, Adjustable
- :
- 36.8mm
- :
- 12.7mm
- :
- 57.9mm
- :
- 14V
- :
- 160V
- :
- RDF Series
Technical Documents (3)
Product Overview
- Single output, overload/overvoltage and short circuit protection
- Industry standard 1/4 brick
- Output trim is -20/+10%, 3000 VDC isolation
- Remote on/off and remote sense
- 3 year warranty
- Dimension is 36.8 x 57.9 x 12.7mm, input voltage is 14 to 160VDC
- Output voltage is 24V, 1200μF maximum capacitive load
- Output current is 2.1A, input current is 4.2A full load
- Ripple and noise is 240mV, 89% efficiency
- Operating base plate temperature is -40 to +100°C
Available for back order
More stock available to supplier lead times which is approximately 5/19/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 30+
- 60+
- 105+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥18,810.00 (¥20,691.00) | ( ) |
5+ | ¥17,476.06 (¥19,223.67) | ( ) |
10+ | ¥16,899.22 (¥18,589.14) | ( ) |
30+ | ¥16,849.06 (¥18,533.97) | ( ) |
60+ | ¥16,320.81 (¥17,952.89) | ( ) |
105+ | ¥16,317.68 (¥17,949.45) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.