You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XP POWER RDF15072S48
Isolated Through Hole DC/DC Converter, ITE, Industrial & Railway, Half Brick, 12:1, 150 W
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- RDF15072S48
- Order Code:
- 4246242
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RDF15072S48 Datasheet
Product Range Selector (RDF150 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE, Industrial & Railway
- :
- Half Brick
- :
- 12:1
- :
- 150W
- :
- 1 Output
- :
- 48V
- :
- 3.2A
- :
- -
- :
- -
- :
- Regulated
- :
- 3kV
- :
- Fixed
- :
- RDF150 Series
Technical Documents (3)
Product Overview
- 48V output voltage, 3.2A output current, 90% efficiency (measured at nominal 72VDC input)
- Wide output voltage trim and remote sense
- Industry standard half brick format, high efficiency
- 3KVAC reinforced input to output isolation
- ITE safety approvals and EN50155 compliance
- Remote On/Off with low 15mA stand-by current
- Overvoltage, overload, and short circuit protection
- Switching frequency range from 432 to 528KHz (fixed)
- Plastic DAP (UL94V-0) with aluminium base plate case material
- Dimension is 61.0 x 57.9 x 12.7mm, operating temperature range from -40°C to +100°C
3 In stock Need more?
3 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥29,312.25 (¥32,243.48) | ( ) |
5+ | ¥28,432.89 (¥31,276.18) | ( ) |
10+ | ¥27,553.52 (¥30,308.87) | ( ) |
25+ | ¥26,381.03 (¥29,019.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.