You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XP POWER RDC20110S12
Isolated Through Hole DC/DC Converter, Railway, 3:1, 20 W, 1 Output, 12 V, 1.65 A
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- RDC20110S12
- Order Code:
- 2422822
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RDC20110S12 Datasheet
Product Range Selector (RDC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Railway
- :
- DIP
- :
- 3:1
- :
- 20W
- :
- 1 Output
- :
- 12V
- :
- 1.65A
- :
- -
- :
- -
- :
- Regulated
- :
- 1.5kV
- :
- 110V
- :
- Adjustable
- :
- 25.4mm
- :
- 10.16mm
- :
- 50.8mm
- :
- 55V
- :
- 176V
- :
- RDC Series
Technical Documents (3)
Product Overview
- 72V & 110VDC Input for Railway Applications
- Single & Dual Outputs
- 1500VAC Basic Isolation
- High Efficiency, up to 88%
- Remote On/Off
- Complies with EN50155
- EN50121-3-2 EMC for Railway Applications
Applications
Automotive, Signal Processing, Industrial
Available for back order
More stock available to supplier lead times which is approximately 4/14/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥15,340.70 (¥16,874.77) | ( ) |
3+ | ¥15,018.96 (¥16,520.86) | ( ) |
5+ | ¥14,559.81 (¥16,015.79) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.