You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XP POWER QSB7524S24

Isolated Through Hole DC/DC Converter, Base Plate Cooled, ITE, 4:1, 75 W, 1 Output, 24 V, 3.12 A

XP POWER QSB7524S24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
QSB7524S24
Order Code:
2467049
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
QSB7524S24   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (QSB75 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
Quarter Brick

:
4:1

:
75W

:
1 Output

:
24V

:
3.12A

:
-

:
-

:
Regulated

:
1.5kV

:
Fixed, Adjustable

:
QSB75 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

QSB75 series offers a compact 4:1 industry standard quarter brick baseplate cooled DC-DC converter for ITE & industrial electronics applications. It offers solution in an industry standard 1/4 brick package, with integral baseplate for conduction cooling. Standard features are output voltage trim, remote sense, remote on/off, a wide operating temperature range and includes protection for over current, over temperature and over voltage. The QSB75 is highly suited to telecommunications, distributed power architectures, battery operated equipment, industrial electronics, mobile equipment and many other applications. Safety approvals are UL60950-1, Evaluated to EN62368-1.
  • Wide input range
  • High power density
  • 3 year warranty
  • Input voltage is 24V, output voltage is 24V
  • Output current is 3.12A nominal
  • Input current rating is 3.63A full load
  • Efficiency is 86%
  • Operating base plate temperature is -40°C to 100°C
  • Pi network input filter
  • Continuous short circuit protection

29 In stock Need more?

29 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥16,508.91 ( ¥18,159.80  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 30+
  • 60+
  • 105+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥16,508.91 (¥18,159.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥15,941.48 (¥17,535.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥14,822.28 (¥16,304.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
30+ ¥14,812.88 (¥16,294.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
60+ ¥13,946.05 (¥15,340.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
105+ ¥13,944.48 (¥15,338.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --