You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XP POWER QSB30024S28
Isolated Through Hole DC/DC Converter, Base Plate Cooled, ITE, 4:1, 300 W, 1 Output, 28 V, 10.7 A
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- QSB30024S28
- Order Code:
- 2467016
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- QSB30024S28 Datasheet
Product Range Selector (QSB300 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- Half Brick
- :
- 4:1
- :
- 300W
- :
- 1 Output
- :
- 28V
- :
- 10.7A
- :
- -
- :
- -
- :
- Regulated
- :
- 1.5kV
- :
- Fixed, Adjustable
- :
- QSB300 Series
Technical Documents (3)
Product Overview
- Regulated single output
- 3 year warranty
- Dimension is 60.9mm x 57.9mm x 12.7mm
- Input voltage is 24V, output voltage is 28V
- Output current is 10.7A nominal
- Input current rating is 14.11A full load
- Efficiency is 88%
- Maximum capacitive load is 4700μF, -40°C to 100°C operating temperature
- Continuous short circuit protection
- Plastic (DAP) with aluminium base plate (UL94V-0 rated, meets EN45545-2) case material
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 12+
- 24+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥30,125.79 (¥33,138.37) | ( ) |
5+ | ¥29,221.34 (¥32,143.47) | ( ) |
12+ | ¥28,318.46 (¥31,150.31) | ( ) |
24+ | ¥27,113.05 (¥29,824.36) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.