You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XP POWER QSB20024S12
Isolated Through Hole DC/DC Converter, Base Plate Cooled, ITE, 4:1, 200 W, 1 Output, 12 V, 16.7 A
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- QSB20024S12
- Order Code:
- 2467004
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- QSB20024S12 Datasheet
Product Range Selector (QSB200 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- Half Brick
- :
- 4:1
- :
- 200W
- :
- 1 Output
- :
- 12V
- :
- 16.7A
- :
- -
- :
- -
- :
- Regulated
- :
- 1.5kV
- :
- Fixed, Adjustable
- :
- QSB200 Series
Technical Documents (3)
Product Overview
- Industry standard packages
- High power density
- Base plate cooled
- 3 year warranty
- Input voltage is 10-36VDC (24V nominal)
- Output voltage is 12V
- Output current is 16.7A, input current is 9.71A full load
- Continuous short circuit protection
- Operating base plate temperature is -40°C to 100°C
- 86% efficiency
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 12+
- 24+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥28,539.48 (¥31,393.43) | ( ) |
5+ | ¥27,683.62 (¥30,451.98) | ( ) |
12+ | ¥26,827.77 (¥29,510.55) | ( ) |
24+ | ¥25,685.06 (¥28,253.57) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.