You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XP POWER MTC15028D15

Isolated Through Hole DC/DC Converter, 150 W, 2 Output, 15 V, 5 A

XP POWER MTC15028D15

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
MTC15028D15
Order Code:
4226766
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
MTC15028D15   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MTC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
DIP

:
-

:
150W

:
2 Output

:
15V

:
5A

:
-15V

:
-5A

:
-

:
1.5kV

:
-

:
Fixed

:
MTC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MTC15028D15 is a MTC150 series baseplate cooled COTS DC-DC converter for defence & avionics applications. This COTS DC­-DC converter is developed specifically for the defence and avionics market. This product has a full military specification while offering the short lead-times and cost benefits of a COTS component. The MTC150 uses a forward converter design switching at 450KHz giving excellent size, efficiency and EMC performance. The input range is designed to provide short term operation over 10V to 50VDC to enable the converter to work at full power through the dips and surges commonly seen in vehicle and aircraft applications. A soft start circuit provides well controlled outputs with no overshoot. Comprehensive control functions such as voltage trim, remote sense, inhibit and frequency synchronization to an external source are standard features. The MTC150 contains an over temperature warning signal that gives user control over the temperature shutdown function of the converter.
  • 150W output power, ±15VDC output voltage
  • ±5A output current, 85% efficiency, 10 to 40VDC input voltage range
  • MIL-STD 461 and DEF-STAN 59-411 and MIL-STD 1275 and DEF-STAN 61-5
  • 3 year warranty
  • Overvoltage, overcurrent and short circuit protection
  • Fixed switching frequency of 450KHz typical
  • Case temperature range from -40°C to +100°C
  • Input to output isolation of 1500VDC

Available for back order

More stock available to supplier lead times which is approximately 1/20/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥81,237.26 ( ¥89,360.99  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥81,237.26 (¥89,360.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥78,799.80 (¥86,679.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥76,362.33 (¥83,998.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥73,112.91 (¥80,424.20)