You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XP POWER LDU4860S150-WD
LED Driver DC/DC Converter, Constant Current, LDU, 9 W, 57 V, 150 mA, Analogue, PWM
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- LDU4860S150-WD
- Order Code:
- 1961539
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LDU4860S150-WD Datasheet
Product Range Selector (LDU)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- LDU
- :
- 9W
- :
- 57V
- :
- 150mA
- :
- Analogue, PWM
- :
- Panel
- :
- Adjustable
- :
- 7V
- :
- 60V
Technical Documents (4)
Product Overview
- Constant Current Output
- PWM & Analogue Dimming Control
- High Efficiency - up to 95%
- Open or Short Circuit LED Protection
- LED Drive Current up to 1000mA
- LED strings from 2V to 57V
- Remote On/Off
Applications
Power Management, DC, DC Converters, LED Lighting
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,275.79 (¥3,603.37) | ( ) |
5+ | ¥3,223.48 (¥3,545.83) | ( ) |
10+ | ¥3,191.20 (¥3,510.32) | ( ) |
20+ | ¥3,172.28 (¥3,489.51) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.