You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XP POWER JWL4048D15

Isolated Through Hole DC/DC Converter, ITE, 4:1, 40 W, 2 Output, 15 V, 1.33 A

XP POWER JWL4048D15

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JWL4048D15
Order Code:
2679786
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
JWL4048D15   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (JWL40 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
4:1

:
40W

:
2 Output

:
15V

:
1.33A

:
-15V

:
1.33A

:
Regulated

:
1.5kV

:
48V

:
Fixed

:
25.4mm

:
10.2mm

:
50.8mm

:
18V

:
75V

:
JWL40 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The JWL40 has 40 Watts output power and accommodates an ultra-wide 4:1 input voltage range.  The two input ranges of 9V to 36VDC or 18V to 75VDC accommodate applications that need a wider input range.  They offer a choice of five single output or 2 dual output models.  The singles include 3.3V, 5V, 12V, 15V or 24VDC with the duals available in either ±12V or ±15VDC.  The output voltage for all three ranges can be adjusted up or down by 10% via an external resistor. The series is approved to IEC60950-1 and UL/cUL60950-1 safety standards. In addition, they meet Class A conducted emissions with external filtering and have an extended operating temperature range of -40°C to 105°C with derating.
  • Regulated Single & Dual Outputs
  • Ultra Wide 4:1 Input Range
  • 2" x 1" Package
  • 1500VDC Isolation
  • Operating Temperature -40°C to 105°C
  • ITE Safety Approvals
  • Remote On/Off
  • Six Sided Metal Case

Applications

Power Management, Industrial

Available for back order

More stock available to supplier lead times which is approximately 4/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥13,657.63 ( ¥15,023.39  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 30+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥13,657.63 (¥15,023.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
30+ ¥13,652.93 (¥15,018.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --